Eaton, DX 55A 520 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 244-331
- Mfr. Part No.:
- 184510 DX-EMC34-055-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.63
(exc. VAT)
€263.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.63 |
*price indicative
- RS Stock No.:
- 244-331
- Mfr. Part No.:
- 184510 DX-EMC34-055-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 55A | |
| Maximum Voltage Rating | 520 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 55A | ||
Maximum Voltage Rating 520 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX radio interference suppression filter is designed for three-phase systems, providing a robust solution for minimising electromagnetic interference. This filter accommodates low leakage currents while maintaining superior operational efficiency. Ideal for use with DC1, DA1, and DG1 drives, it features a compact design with a length of 255 mm and a height of 95 mm, making it a versatile choice for various installations. With its excellent heat dissipation capabilities of 30 W, the filter ensures reliable performance even in demanding environments. Its certifications, including UL compliance, validate its adherence to stringent safety and performance standards, making it suitable for applications in Canada and Europe. This product ensures electromagnetic compatibility and enhances system reliability, offering peace of mind for industrial applications.
Offers low leakage current for enhanced safety
Compact dimensions allow for flexible installation options
Designed to work seamlessly with multiple drive systems
Certified for use in rigorous industrial environments
Ensures electromagnetic compatibility to protect sensitive equipment
Facilitates reliable operation in varying climate conditions
Mounts easily with a screw terminal connection type
Adheres to international standards for quality and safety
Compact dimensions allow for flexible installation options
Designed to work seamlessly with multiple drive systems
Certified for use in rigorous industrial environments
Ensures electromagnetic compatibility to protect sensitive equipment
Facilitates reliable operation in varying climate conditions
Mounts easily with a screw terminal connection type
Adheres to international standards for quality and safety
