TE Connectivity, Corcom 180A 480 V ac 50Hz, Flange Mount Power Line Filter 3 Phase
- RS Stock No.:
- 469-596
- Mfr. Part No.:
- 1-6609070-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€876.67
(exc. VAT)
€1,078.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €876.67 |
*price indicative
- RS Stock No.:
- 469-596
- Mfr. Part No.:
- 1-6609070-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 180A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Number of Phases | 3 | |
| Series | Corcom | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 180A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Number of Phases 3 | ||
Series Corcom | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- RO
The TE Connectivity Corcom EMI/RFI filter selector chart enables seamless performance for both medical and industrial applications. Offering an array of configurations, this product is designed to enhance noise attenuation, ensuring compliance with stringent EN550xxx requirements. Its robust construction is tailored to accommodate different power inlet needs, whether for medical devices or standard applications. The chart efficiently guides users through various series options, ensuring that equipment is optimally fitted with the right filter for RFI/EMI applications. As a reliable companion for engineers and technicians, it supports the selection of the most suitable filter solution to achieve high performance and durability.
Available in a range of current ratings to suit various applications
Designed for ease of integration with existing systems
Provides superior noise suppression in critical environments
Compatible with IEC60320-1 standards for universal application
Several series options available for tailored solutions
Robust design ensures long-lasting performance under demanding conditions
Easy-to-follow chart streamlines product selection processes
Designed for ease of integration with existing systems
Provides superior noise suppression in critical environments
Compatible with IEC60320-1 standards for universal application
Several series options available for tailored solutions
Robust design ensures long-lasting performance under demanding conditions
Easy-to-follow chart streamlines product selection processes
Related links
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity 277 (PH to N) V ac 60 Hz, Flange Mount
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- TE Connectivity Flange Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount EMI Filter, Terminal Block 3 Phase
