RS PRO 150A 300/520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€406.16

(exc. VAT)

€499.58

(inc. VAT)

RS Stock No.:
237-8747
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

150A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

350

Depth

135

Capacitance

2.2µF

Height

135

Inductance

3*0.5mH

Dimensions

350*135*135mm

Leakage Current

5.1/7.8mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

R1:1.0MΩ<BR/>R2:4.7MΩ

COO (Country of Origin):
CN

RS PRO EMC Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind, which is a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Rated currents up to 30A

  • Designed for enhanced filtering

  • Excellent differential and common-mode attenuationt

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMC filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links