KEMET, FLLD3 7A 530/305 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-8834
Mfr. Part No.:
FLLD3007AMHT3
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

7A

Maximum Voltage Rating

530/305 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FLLD3

Operating Frequency

50 → 60Hz

Length

190mm

Depth

40mm

Height

70mm

Dimensions

190 x 40 x 70mm

Minimum Operating Temperature

-25°C

Leakage Current

3.1 mA

Maximum Operating Temperature

+100°C

Power Loss

4W

KEMET FLLD3-MH 3 -Phase EMC Filters


KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.

Applications


Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications

Related links