KEMET, FLLD4 25A 530/305 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 136-8845
- Mfr. Part No.:
- FLLD4025ATHT3
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
€141.00
(exc. VAT)
€173.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €141.00 |
| 10 - 24 | €133.67 |
| 25 - 49 | €127.04 |
| 50 - 99 | €120.70 |
| 100 + | €116.47 |
*price indicative
- RS Stock No.:
- 136-8845
- Mfr. Part No.:
- FLLD4025ATHT3
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 530/305 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FLLD4 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 130mm | |
| Depth | 125mm | |
| Height | 115mm | |
| Dimensions | 130 x 125 x115mm | |
| Leakage Current | 11 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 12W | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 530/305 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FLLD4 | ||
Operating Frequency 50 → 60Hz | ||
Length 130mm | ||
Depth 125mm | ||
Height 115mm | ||
Dimensions 130 x 125 x115mm | ||
Leakage Current 11 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 12W | ||
KEMET FLLD4-TH 3 Phase EMC Filters
KEMET FLLD4 -TH 3 phase and neutral EMC filter is a compact general purpose filter with terminal blocks for quick and easy installation. Rated voltage 530/305 V ac,Temperature range -25°C to +100°C
Applications
Switch mode supplies
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Approvals
IEC/EN 60939-3
ANSI/UL 60939-3-2016
ANSI/UL 60939-3-2016
Related links
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
