KEMET, FLLD3 180A 530/305 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 136-8842
- Mfr. Part No.:
- FLLD3180AMHT7
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€383.34
(exc. VAT)
€471.51
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.34 |
*price indicative
- RS Stock No.:
- 136-8842
- Mfr. Part No.:
- FLLD3180AMHT7
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 180A | |
| Maximum Voltage Rating | 530/305 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FLLD3 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 380mm | |
| Depth | 120mm | |
| Height | 175mm | |
| Dimensions | 380 x 120 x 175mm | |
| Leakage Current | 4.7 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 45W | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 180A | ||
Maximum Voltage Rating 530/305 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FLLD3 | ||
Operating Frequency 50 → 60Hz | ||
Length 380mm | ||
Depth 120mm | ||
Height 175mm | ||
Dimensions 380 x 120 x 175mm | ||
Leakage Current 4.7 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 45W | ||
KEMET FLLD3-MH 3 -Phase EMC Filters
KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.
Applications
Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications
Related links
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
