KEMET, FLLD3 55A 530/305 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€256.10

(exc. VAT)

€315.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€256.10
10 - 24€236.64
25 - 49€230.48
50 +€224.86

*price indicative

RS Stock No.:
136-8838
Mfr. Part No.:
FLLD3055AMHT5
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

55A

Maximum Voltage Rating

530/305 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FLLD3

Operating Frequency

50 → 60Hz

Length

250mm

Depth

85mm

Height

90mm

Dimensions

250 x 85 x 90mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Power Loss

20W

KEMET FLLD3-MH 3 -Phase EMC Filters


KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.

Applications


Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications

Related links