Omron, V1000 Series RFI Filter for Use with Q2V, V1000, CE, TUV, UL, cUL Standard
- RS Stock No.:
- 265-5271
- Mfr. Part No.:
- A1000-FIV2010-SE-V1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€176.47
(exc. VAT)
€217.06
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.47 |
*price indicative
- RS Stock No.:
- 265-5271
- Mfr. Part No.:
- A1000-FIV2010-SE-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Accessory | |
| Accessory Type | RFI Filter | |
| For Use With | Q2V, V1000 | |
| Series | V1000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Accessory | ||
Accessory Type RFI Filter | ||
For Use With Q2V, V1000 | ||
Series V1000 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UL, cUL | ||
- COO (Country of Origin):
- TH
The Omron footprint RFI filter is three phase, has 200 VAC rated voltage and 10 A rated current.
Used for 1.1 KW drives
