Schurter, FMBB NEO 10A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase

Bulk discount available

Subtotal (1 unit)*

€18.55

(exc. VAT)

€22.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.55
5 - 9€17.26
10 - 14€15.77
15 - 19€14.65
20 +€13.36

*price indicative

Packaging Options:
RS Stock No.:
890-4020
Mfr. Part No.:
5500.2635.01
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FMBB NEO

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

64mm

Depth

44mm

Height

24.8mm

Dimensions

64 x 44 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

1 mA

Maximum Operating Temperature

+100°C

Resistance

22.8mΩ

Standards Met

UL 1283

Power Loss

4.6W

FMAB NEO Series


Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.

Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted

Related links