Schurter, FMBD NEO 25A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw

Bulk discount available

Subtotal (1 box of 2 units)*

€463.21

(exc. VAT)

€569.748

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 2€231.605€463.21
4 - 8€208.445€416.89
10 +€187.60€375.20

*price indicative

RS Stock No.:
162-2656
Mfr. Part No.:
FMBD-B92B-2512
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

25A

Maximum Voltage Rating

520 V ac

Mounting Type

Screw Mount

Termination Style

Screw

Number of Stages

Two Stage

Series

FMBD NEO

Operating Frequency

50 → 60Hz

Length

165mm

Depth

155mm

Height

115mm

Dimensions

165 x 155 x 115mm

Leakage Current

1 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

FMBD-NEO Series


Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications

Related links