Schurter, FMBD NEO 36A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€272.82

(exc. VAT)

€335.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€272.82
5 - 9€259.18
10 - 19€247.72
20 +€190.98

*price indicative

RS Stock No.:
782-4266
Distrelec Article No.:
300-79-827
Mfr. Part No.:
FMBD-B92B-3612
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

36A

Maximum Voltage Rating

520 V ac

Mounting Type

Screw Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Two Stage

Series

FMBD NEO

Operating Frequency

50 → 60Hz

Length

165mm

Depth

155mm

Capacitance

4.7µF

Height

115mm

Dimensions

165 x 155 x 115mm

Inductance

1 mH, 12 μH

Minimum Operating Temperature

-25°C

Leakage Current

12.7 mA

Maximum Operating Temperature

+100°C

Resistance

2.4mΩ

Power Loss

12.5W

FMBD-NEO Series


Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications

Related links