Schurter, FMBD NEO 160A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€967.32

(exc. VAT)

€1,189.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€967.32
2 +€928.63

*price indicative

RS Stock No.:
782-4276
Mfr. Part No.:
FMBD-B92F-J612
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

160A

Maximum Voltage Rating

520 V ac

Mounting Type

Screw Mount

Termination Style

Screw

Number of Phases

3

Series

FMBD NEO

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

380mm

Depth

170mm

Capacitance

13.6µF

Height

170mm

Inductance

9 μH, 400 μH

Dimensions

380 x 170 x 170mm

Minimum Operating Temperature

-25°C

Leakage Current

13.6 mA

Maximum Operating Temperature

+100°C

Resistance

370µΩ

Power Loss

37.9W

COO (Country of Origin):
SK

FMBD-NEO Series


Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications

Related links