EPCOS, B84113H 25A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 167-0428
- Mfr. Part No.:
- B84113H0000G125
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 16 units)*
€1,117.536
(exc. VAT)
€1,374.576
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 13 March 2026
- Plus 16 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 16 | €69.846 | €1,117.54 |
| 32 - 64 | €67.053 | €1,072.85 |
| 80 + | €64.259 | €1,028.14 |
*price indicative
- RS Stock No.:
- 167-0428
- Mfr. Part No.:
- B84113H0000G125
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | B84113H | |
| Operating Frequency | 50 → 60Hz | |
| Length | 59mm | |
| Depth | 177mm | |
| Capacitance | 2.2 x 2 μF, 22000 x 2pF | |
| Height | 53mm | |
| Dimensions | 59 x 177 x 53mm | |
| Inductance | 0.8 x 4 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.73 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series B84113H | ||
Operating Frequency 50 → 60Hz | ||
Length 59mm | ||
Depth 177mm | ||
Capacitance 2.2 x 2 μF, 22000 x 2pF | ||
Height 53mm | ||
Dimensions 59 x 177 x 53mm | ||
Inductance 0.8 x 4 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.73 mA | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HU
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
