EPCOS, B84114D 6A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

€50.29

(exc. VAT)

€61.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 02 March 2026
  • Plus 24 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€50.29
25 +€48.89

*price indicative

RS Stock No.:
213-7110
Mfr. Part No.:
B84114D0000B060
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

1

Series

B84114D

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

101.5mm

Depth

50.8mm

Height

31.8mm

Capacitance

2 x 0.47 μF, 2 x 4700pF

Dimensions

101.5 x 50.8 x 31.8mm

Inductance

2 x 4.7 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

B84114-D Series


High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case

Approvals

UL recognised, CSA Certified, VDE, SEV, SEMKO, DEMKO
The EPCOS B84114-D series has power line filter flange mounting type and single phase.

High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case

Approvals

UL; CSA; VDE; SEV; SEMKO; DEMKO

Related links