EPCOS, B84112G 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€878.496

(exc. VAT)

€1,080.544

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€54.906€878.50
32 - 64€53.498€855.97
80 +€52.161€834.58

*price indicative

RS Stock No.:
167-8374
Mfr. Part No.:
B84112G0000G136
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

36A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84112G

Operating Frequency

50 → 60Hz

Length

52mm

Depth

135mm

Height

43mm

Capacitance

1.5 x 2 μF, 4700 x 2pF

Dimensions

52 x 135 x 43mm

Inductance

0.8 x 2 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

B84112-G Series


TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications


Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Related links