EPCOS, B84142-A 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€854.304

(exc. VAT)

€1,050.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€53.394€854.30
32 - 64€52.025€832.40
80 +€50.725€811.60

*price indicative

RS Stock No.:
167-8393
Mfr. Part No.:
B84142A0010R000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Two Stage

Series

B84142-A

Operating Frequency

60Hz

Length

154.8mm

Height

44.5mm

Dimensions

154.8 x 70 x 44.5mm

Leakage Current

7.9 mA

Resistance

18mΩ

B84142-Ax-R Series


This series is a new development, that features a highly compact construction.

Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20

Approvals

UL1283 CSA22.2 No. 8 (construction)

Approvals

UL 1283, CSA 22.2 No.8 (construction)

Related links