EPCOS, B84113C 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€823.312

(exc. VAT)

€1,012.672

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 23 January 2026
  • Plus 32 unit(s) shipping from 02 March 2026
  • Plus 16 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€51.457€823.31
32 - 64€49.399€790.38
80 +€47.341€757.46

*price indicative

RS Stock No.:
167-8399
Mfr. Part No.:
B84113C0000B060
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

B84113C

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

50.8mm

Depth

159mm

Capacitance

0.47 x 2 μF, 4700 x 2pF

Height

44.5mm

Inductance

4.7 x 4 mH

Dimensions

50.8 x 159 x 44.5mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

B84113-C / B84115-E Series


High attenuation over a wider frequency range from high inductance values
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE; SEV; SEMKO; DEMKO

Related links