EPCOS, B84142A*166 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 reel of 24 units)*

€883.992

(exc. VAT)

€1,087.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
24 - 24€36.833€883.99
48 - 96€35.359€848.62
120 +€33.886€813.26

*price indicative

RS Stock No.:
170-1357
Mfr. Part No.:
B84142A0016A166
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

B84142A*166

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

63mm

Depth

51mm

Height

38mm

Dimensions

63 x 51 x 38mm

Minimum Operating Temperature

-25°C

Leakage Current

1.73 mA

Maximum Operating Temperature

+100°C

Resistance

10mΩ

COO (Country of Origin):
HU

B84142-Ax-R Series


This series is a new development, that features a highly compact construction.

Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20

Approvals

UL1283 CSA22.2 No. 8 (construction)

Related links