Schaffner, FN2010 1A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 60 units)*

€594.78

(exc. VAT)

€731.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +€9.913€594.78

*price indicative

RS Stock No.:
170-4993
Mfr. Part No.:
FN2010-1-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2010

Number of Stages

Single Stage

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Height

24.3mm

Capacitance

4.7 nF, 100nF

Dimensions

64 x 35 x 24.3mm

Inductance

12 mH

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

0.8W

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE

Approvals

UL; CSA ; VDE

Related links