Schaffner, FN2412 25A 250 V ac 400Hz, DIN Rail EMC Filter, Terminal Block, Single Phase

Subtotal (1 box of 20 units)*

€1,657.98

(exc. VAT)

€2,039.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€82.899€1,657.98

*price indicative

RS Stock No.:
170-5114
Mfr. Part No.:
FN2412-25-33
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

25A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN2412

Operating Frequency

400Hz

Length

93mm

Depth

160mm

Height

87mm

Dimensions

93 x 160 x 87mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

5.5W

FN2412 Series


Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.

Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.

Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Related links