Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 518-6402
- Mfr. Part No.:
- FN2412-32-33
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€111.05
(exc. VAT)
€136.59
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 29 December 2025
- Plus 1 unit(s) shipping from 29 December 2025
- Plus 11 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €111.05 |
| 5 - 9 | €106.27 |
| 10 - 24 | €103.40 |
| 25 + | €100.73 |
*price indicative
- RS Stock No.:
- 518-6402
- Mfr. Part No.:
- FN2412-32-33
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 32A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2412 | |
| Operating Frequency | 400Hz | |
| Length | 160mm | |
| Depth | 93mm | |
| Height | 87mm | |
| Dimensions | 160 x 93 x 87mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 5.6W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 32A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2412 | ||
Operating Frequency 400Hz | ||
Length 160mm | ||
Depth 93mm | ||
Height 87mm | ||
Dimensions 160 x 93 x 87mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 5.6W | ||
FN2412 Series
Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Related links
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Flange Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
