Schaffner, FN2410 25A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€86.31

(exc. VAT)

€106.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 29 December 2025
  • Plus 30 unit(s) shipping from 05 March 2026
  • Plus 10 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€86.31
5 - 9€81.56
10 - 24€79.32
25 - 49€77.26
50 +€75.28

*price indicative

RS Stock No.:
518-6216
Mfr. Part No.:
FN2410-25-33
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

25A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN2410

Operating Frequency

400Hz

Length

158mm

Depth

93mm

Height

76mm

Dimensions

158 x 93 x 76mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

5.5W

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Related links