Schaffner, FN2412H 16A 520/300 V ac 400Hz, DIN Rail EMC Filter, Terminal Block 2 Phase

Subtotal (1 box of 20 units)*

€2,010.92

(exc. VAT)

€2,473.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€100.546€2,010.92

*price indicative

RS Stock No.:
170-5118
Mfr. Part No.:
FN2412H-16-44
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

520/300 V ac

Mounting Type

DIN Rail

Termination Style

Terminal Block

Number of Phases

2

Series

FN2412H

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

154mm

Depth

93mm

Height

73mm

Dimensions

154 x 93 x 73mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

3.5W

FN2412H Series


For applications with high interference levels
Current ratings up to 45A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Suitable for DIN-rail mounting, type TS 35

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Related links