TE Connectivity, Corcom SK 30A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3543
Mfr. Part No.:
30VSK6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Series

Corcom SK

Operating Frequency

50/60Hz

Length

125mm

Depth

69.85mm

Height

101.6mm

Dimensions

125 x 69.85 x 101.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High Performance K Series RFI Line Filters for SMPS Emission Control.

Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators

Related links