TE Connectivity, Corcom EMC 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3583
Mfr. Part No.:
15EMC6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

15A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Number of Stages

Two Stage

Series

Corcom EMC

Operating Frequency

50/60Hz

Length

129.3mm

Depth

45.2mm

Height

57.2mm

Dimensions

129.3 x 45.2 x 57.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.

Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies

Related links