TE Connectivity, Corcom EP 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3727
- Mfr. Part No.:
- 3EP1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.11 |
| 5 - 9 | €43.85 |
| 10 - 24 | €42.67 |
| 25 - 49 | €41.54 |
| 50 + | €40.46 |
*price indicative
- RS Stock No.:
- 186-3727
- Mfr. Part No.:
- 3EP1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom EP | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 97.8mm | |
| Depth | 45.2mm | |
| Height | 52.6mm | |
| Dimensions | 97.8 x 45.2 x 52.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom EP | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 97.8mm | ||
Depth 45.2mm | ||
Height 52.6mm | ||
Dimensions 97.8 x 45.2 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies.
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Dual stage filter offers high insertion loss
EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Dual stage filter offers high insertion loss
EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
