TE Connectivity, Corcom HT 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€218.43

(exc. VAT)

€268.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 December 2025
  • Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€218.43
5 - 9€205.32
10 - 24€187.85
25 +€170.38

*price indicative

RS Stock No.:
186-3890
Mfr. Part No.:
15EHT1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

15A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom HT

Operating Frequency

50/60Hz

Length

138.4mm

Depth

55.4mm

Height

100.6mm

Dimensions

138.4 x 55.4 x 100.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High performance RFI power line filters for medical equipment. Designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz.

Designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz
Size and cost-effective

Related links