Deltron, MDF 50A 240 V ac 60Hz, Flange Mount EMI Filter, Stud, Single Phase
- RS Stock No.:
- 761-5713
- Mfr. Part No.:
- MDF50
- Manufacturer:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€188.98
(exc. VAT)
€232.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €188.98 |
| 10 - 24 | €175.09 |
| 25 - 49 | €158.64 |
| 50 - 99 | €152.54 |
| 100 + | €149.65 |
*price indicative
- RS Stock No.:
- 761-5713
- Mfr. Part No.:
- MDF50
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 240 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | MDF | |
| Operating Frequency | 60Hz | |
| Length | 174mm | |
| Depth | 120mm | |
| Height | 55mm | |
| Dimensions | 174 x 120 x 55mm | |
| Leakage Current | 110 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 2mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 5W | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 240 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series MDF | ||
Operating Frequency 60Hz | ||
Length 174mm | ||
Depth 120mm | ||
Height 55mm | ||
Dimensions 174 x 120 x 55mm | ||
Leakage Current 110 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 2mΩ | ||
Standards Met UL 1283 | ||
Power Loss 5W | ||
- COO (Country of Origin):
- GB
Roxburgh MDF series single phase industrial motor drive filters
Roxburgh MDF series single phase industrial motor drive filters are compact, high performance and cost-effective EMC filters. Suitable for applications such as inverter drives, servo drives and high noise environments.
Related links
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Deltron 480 V 60Hz Stud, Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Deltron Flange Mount EMI Filter Single Phase
- Deltron Flange Mount EMI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
