EPCOS, B84243A 83A 305/530 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€332.22

(exc. VAT)

€408.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€332.22
5 - 9€315.61
10 +€307.31

*price indicative

RS Stock No.:
191-9655
Mfr. Part No.:
B84243A6083Z000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

83A

Maximum Voltage Rating

305/530 V ac

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Operating Frequency

50/60Hz

Length

270mm

Depth

80mm

Height

185mm

Dimensions

270 x 80 x 185mm

Leakage Current

14 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1.2mΩ

COO (Country of Origin):
HU
Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Typical applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices

Related links