EPCOS, B84243A 150A 305/530 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€495.64

(exc. VAT)

€609.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€495.64
5 - 9€470.86
10 +€458.46

*price indicative

RS Stock No.:
189-1591
Mfr. Part No.:
B84243A6150Z000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

150A

Maximum Voltage Rating

305/530 V ac

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Operating Frequency

50/60Hz

Length

275mm

Depth

100mm

Height

270mm

Dimensions

275 x 100 x 270mm

Leakage Current

14 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

0.8mΩ

COO (Country of Origin):
HU
Power line EMC filters are connected to the line side of electronic devices and are components mainly for suppressing conducted EMI disturbances. Our lineup ranges from compact types with rated currents of a few amperes to large types with rated currents of thousands of amperes. Besides the types with general-purpose characteristics, the spectrum consists of wide-band, high-attenuation types as well as products that are compatible with high-voltage pulses and low-leakage current types in many different shapes and terminal shapes for various customer applications.

Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Applications
Frequency converters for motor drives, e.g.
elevators
pumps
conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices

Related links