EPCOS, B84243A 12A 305/530 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9658
- Mfr. Part No.:
- B84243A8012W000
- Manufacturer:
- EPCOS
Subtotal (1 unit)*
€103.84
(exc. VAT)
€127.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.84 |
*price indicative
- RS Stock No.:
- 191-9658
- Mfr. Part No.:
- B84243A8012W000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 305/530 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84243A | |
| Operating Frequency | 50/60Hz | |
| Length | 190mm | |
| Depth | 40mm | |
| Height | 95mm | |
| Dimensions | 190 x 40 x 95mm | |
| Leakage Current | 4.8 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 305/530 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84243A | ||
Operating Frequency 50/60Hz | ||
Length 190mm | ||
Depth 40mm | ||
Height 95mm | ||
Dimensions 190 x 40 x 95mm | ||
Leakage Current 4.8 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 10mΩ | ||
Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Typical applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
Discharge time up to 44 A types: < 60 V within 1 s
Typical applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
