EPCOS, B84111A 10A 250 V ac/dc 50/60Hz EMC Filter, Tab, Single Phase
- RS Stock No.:
- 191-9669
- Mfr. Part No.:
- B84111A0000A110
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
€894.272
(exc. VAT)
€1,099.968
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | €27.946 | €894.27 |
| 64 - 128 | €26.828 | €858.50 |
| 160 + | €25.71 | €822.72 |
*price indicative
- RS Stock No.:
- 191-9669
- Mfr. Part No.:
- B84111A0000A110
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84111A | |
| Operating Frequency | 50/60Hz | |
| Length | 76.5mm | |
| Depth | 70mm | |
| Capacitance | 2 x 0.1 μF, 2 x 4700pF | |
| Height | 28.6mm | |
| Dimensions | 76.5 x 70 x 28.6mm | |
| Inductance | 2 x 0.82 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84111A | ||
Operating Frequency 50/60Hz | ||
Length 76.5mm | ||
Depth 70mm | ||
Capacitance 2 x 0.1 μF, 2 x 4700pF | ||
Height 28.6mm | ||
Dimensions 76.5 x 70 x 28.6mm | ||
Inductance 2 x 0.82 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Easy to install
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Related links
- EPCOS Tab, Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Tab, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Tab, Single Phase
- EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
