EPCOS, B84114D 10A 250 V ac 50 → 60Hz, Flange Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 box of 16 units)*

€927.296

(exc. VAT)

€1,140.576

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 26 January 2026
  • Plus 64 unit(s) shipping from 02 March 2026
  • Plus 32 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
16 - 16€57.956€927.30
32 - 64€55.638€890.21
80 +€53.32€853.12

*price indicative

RS Stock No.:
167-8321
Mfr. Part No.:
B84114D0000B110
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Number of Phases

1

Series

B84114D

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

118mm

Depth

50.8mm

Capacitance

0.68 x 2 μF, 4700 x 2pF

Height

44.5mm

Inductance

4.7 x 2 mH

Dimensions

118 x 50.8 x 44.5mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

B84114-D Series


High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case

Approvals

UL recognised, CSA Certified, VDE, SEV, SEMKO, DEMKO

Related links