Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
EMI Filters & Protection
/
Power Line Filters
EPCOS, B84111A 6A 250 V ac/dc 50/60Hz EMC Filter, Tab, Single Phase
RS Stock No.:
191-9739
Mfr. Part No.:
B84111A0000A060
Manufacturer:
EPCOS
View this category
Discontinued product
RS Stock No.:
191-9739
Mfr. Part No.:
B84111A0000A060
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet B84111A0000A060
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Easy to install
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Attribute
Value
Maximum Current Rating
6A
Maximum Voltage Rating
250 V ac/dc
Termination Style
Tab
Number of Phases
1
Series
B84111A
Operating Frequency
50/60Hz
Length
76.5mm
Depth
70mm
Height
28.6mm
Capacitance
2 x 0.1 μF, 2 x 4700pF
Inductance
2 x 1.8 mH
Dimensions
76.5 x 70 x 28.6mm
Leakage Current
0.369 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Related links
EPCOS Tab, Single Phase
EPCOS Flange Mount EMC Filter Single Phase
EPCOS Tab, Single Phase
EPCOS Tab, Single Phase
EPCOS Chassis Mount EMC Filter Single Phase
EPCOS Tab, Single Phase
EPCOS Chassis Mount EMC Filter Single Phase
EPCOS Flange Mount EMC Filter Single Phase