EPCOS, B84115E 3A 250 V ac/dc 50/60Hz EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

€54.24

(exc. VAT)

€66.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€54.24
10 - 24€48.82
25 +€44.75

*price indicative

RS Stock No.:
191-9745
Distrelec Article No.:
169-63-372
Mfr. Part No.:
B84115E0000B030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Termination Style

Tab

Number of Phases

1

Series

B84115E

Operating Frequency

50/60Hz

Length

89.5mm

Depth

50.8mm

Height

38.1mm

Capacitance

2 x 0.47 μF, 2 x 4.7nF

Dimensions

89.5 x 50.8 x 38.1mm

Inductance

2 x 0.27 + 2 x 16 mH

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
Easy to install
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications

Related links