EPCOS, B84114D 3A 250 V ac 50 → 60Hz, Flange Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 167-8297
- Mfr. Part No.:
- B84114D0000B030
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
€866.176
(exc. VAT)
€1,065.408
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | €27.068 | €866.18 |
| 64 - 128 | €25.986 | €831.55 |
| 160 + | €24.903 | €796.90 |
*price indicative
- RS Stock No.:
- 167-8297
- Mfr. Part No.:
- B84114D0000B030
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84114D | |
| Operating Frequency | 50 → 60Hz | |
| Length | 89.5mm | |
| Depth | 50.8mm | |
| Capacitance | 0.47 x 2 μF, 4700 x 2pF | |
| Height | 28.6mm | |
| Inductance | 5.6 x 2 mH | |
| Dimensions | 89.5 x 50.8 x 28.6mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84114D | ||
Operating Frequency 50 → 60Hz | ||
Length 89.5mm | ||
Depth 50.8mm | ||
Capacitance 0.47 x 2 μF, 4700 x 2pF | ||
Height 28.6mm | ||
Inductance 5.6 x 2 mH | ||
Dimensions 89.5 x 50.8 x 28.6mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84114-D Series
High attenuation from large capacitance and inductance values
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case
Suitable for switch mode power supplies in electronic equipment
Low leakage current
Aluminium case
Approvals
UL recognised, CSA Certified, VDE, SEV, SEMKO, DEMKO
Related links
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS B84114D Series 10A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
