EPCOS, B84142B*R000 12A 250 V ac/dc 60Hz, Screw Mount EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€128.02

(exc. VAT)

€157.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€128.02
5 - 9€123.56
10 - 24€120.40
25 +€117.40

*price indicative

RS Stock No.:
213-8393
Mfr. Part No.:
B84142B0012R000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Screw Mount

Termination Style

Terminal Block

Number of Phases

1

Series

B84142B*R000

Operating Frequency

60Hz

Length

113mm

Depth

144mm

Height

61mm

Dimensions

113 x 144 x 61mm

Minimum Operating Temperature

-25°C

Leakage Current

2.77 mA

Maximum Operating Temperature

+100°C

Resistance

30mΩ

Standards Met

IEC 60939

B84142-Bx-R Series


EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics. These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated current IR: 8 A to 25 A.

Applications


Frequency convertors for motor drives
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Related links