Omron 400 V RFI Filter 3 Phase
- RS Stock No.:
- 215-7509
- Mfr. Part No.:
- Q2-FIA4410-SE
- Manufacturer:
- Omron
Temporarily out of stock
- RS Stock No.:
- 215-7509
- Mfr. Part No.:
- Q2-FIA4410-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
The Omron Busbar termination RFI filter has supply voltage of 400 V with three number of phases. It is used for 4208, 4250, 4296, 4371, 4389 models.
Height 115 mm
Width 260 mm
Width 260 mm
