Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

Subtotal (1 reel of 1500 units)*

€727.50

(exc. VAT)

€895.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.485€727.50

*price indicative

RS Stock No.:
218-6262
Mfr. Part No.:
DR334A-104AE
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

COO (Country of Origin):
CN
The Bourns has DR334A series line filter has inductance of 100 uH with 700 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.

This line filter has sector windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant

Related links