Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
- RS Stock No.:
- 218-6268
- Mfr. Part No.:
- DR334A-113BE
- Manufacturer:
- Bourns
Subtotal (1 tape of 5 units)*
€4.58
(exc. VAT)
€5.635
(inc. VAT)
In Stock
- 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €0.916 | €4.58 |
*price indicative
- RS Stock No.:
- 218-6268
- Mfr. Part No.:
- DR334A-113BE
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 42 V ac, 80 V dc | |
| Mounting Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | DR334A | |
| Operating Frequency | 10000Hz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 42 V ac, 80 V dc | ||
Mounting Type Panel Mount | ||
Number of Phases 1 | ||
Series DR334A | ||
Operating Frequency 10000Hz | ||
- COO (Country of Origin):
- CN
The Bourns has DR334A series line filter has inductance of 11 uH with 300 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.
This line filter has bifilar windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
Related links
- Bourns 80 V dc 10000Hz Single Phase
- TE Connectivity Panel Mount RFI Filter Single Phase
- TE Connectivity Power Line Filter, Single Phase
- Siemens 240 V Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
