RS PRO 16A 300/520 V ac 50/60Hz, Chassis Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€65.26
5 - 9€63.95
10 - 24€62.65
25 +€58.74

*price indicative

RS Stock No.:
237-8752
Distrelec Article No.:
304-19-069
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

16A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

105

Depth

96

Capacitance

0.47µF

Height

41

Dimensions

105*96*41mm

Inductance

4*0.7mH

Minimum Operating Temperature

-25°C

Leakage Current

4.6/7.1mA

Maximum Operating Temperature

+85°C

Resistance

1.5MΩ*3

COO (Country of Origin):
CN

RS PRO EMC Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind

a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Rated currents up to 30A

  • Designed for
    enhanced filtering

  • Excellent differential
    and common-mode
    attenuationt

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMC filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 28. Please see RS 237-8751

Related links