TDK-Lambda 50A 48 V dc, Chassis Mount EMC Filter, Stud, Single Phase
- RS Stock No.:
- 238-0186
- Mfr. Part No.:
- RDEN-048050
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
€60.30
(exc. VAT)
€74.17
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.30 |
| 5 - 9 | €58.50 |
| 10 - 24 | €56.69 |
| 25 - 49 | €54.88 |
| 50 + | €53.06 |
*price indicative
- RS Stock No.:
- 238-0186
- Mfr. Part No.:
- RDEN-048050
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 48 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 48 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda EMC Power line filter has high attenuation for noise from low frequency to high frequency. It has major applications in information and telecommunication equipment's.
Large stud type terminals for easy connection
Cost effective design
Cost effective design
Related links
- TDK-Lambda 50A 250 V ac Screw, Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
