Schneider Electric, Altivar Lexium 25A 380 → 500 V, Screw Mount EMC Filter, Fast-On 3 Phase
- RS Stock No.:
- 275-6825
- Mfr. Part No.:
- VW3A4423
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€193.89
(exc. VAT)
€238.48
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.89 |
*price indicative
- RS Stock No.:
- 275-6825
- Mfr. Part No.:
- VW3A4423
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 380 → 500 V | |
| Mounting Type | Screw Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 3 | |
| Series | Altivar Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 380 → 500 V | ||
Mounting Type Screw Mount | ||
Termination Style Fast-On | ||
Number of Phases 3 | ||
Series Altivar Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Schneider Electric VW3A4423
This EMC filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. Its rated current is equal to 25A. It is used to reduce conducted emissions on the line supply below the limits of standards EN 55011 group 1, class A or B, and IEC/EN 61800-3 category C2, C3. It weighs 0.775kg. This additional EMC filter can only be used on TN (neutral connection) and TT (earthed neutral) type systems.
The Schneider Electric EMC input filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. It is used to reduce conducted emissions on the line supply below the limits of standards.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter Single Phase
- Schneider Electric Screw Mount Power Line Filter, Fast-On 3 Phase
- Schneider Electric SMD EMC Filter, Fast-On 3 Phase
- EPCOS Screw Mount EMC Filter Single Phase
