Schneider Electric, Altivar 200A 500 V, Screw Mount Power Line Filter, Fast-On 3 Phase
- RS Stock No.:
- 275-6828
- Mfr. Part No.:
- VW3A4708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,005.84
(exc. VAT)
€1,237.18
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,005.84 |
*price indicative
- RS Stock No.:
- 275-6828
- Mfr. Part No.:
- VW3A4708
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 200A | |
| Maximum Voltage Rating | 500 V | |
| Mounting Type | Screw Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 200A | ||
Maximum Voltage Rating 500 V | ||
Mounting Type Screw Mount | ||
Termination Style Fast-On | ||
Number of Phases 3 | ||
Series Altivar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric EMC input filter is an radio interference input filter option for variable speed drives of Altivar range and servo drives of Lexium range.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter Single Phase
- Schneider Electric SMD EMC Filter, Fast-On 3 Phase
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
