EPCOS, B84142-A 30A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 414-0635
- Mfr. Part No.:
- B84142A0030R000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €87.05 |
| 5 - 9 | €82.70 |
| 10 - 24 | €78.35 |
| 25 + | €72.34 |
*price indicative
- RS Stock No.:
- 414-0635
- Mfr. Part No.:
- B84142A0030R000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | B84142-A | |
| Operating Frequency | 60Hz | |
| Length | 105mm | |
| Depth | 130mm | |
| Height | 68mm | |
| Dimensions | 105 x 130 x 68mm | |
| Leakage Current | 7.9 mA | |
| Resistance | 5mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series B84142-A | ||
Operating Frequency 60Hz | ||
Length 105mm | ||
Depth 130mm | ||
Height 68mm | ||
Dimensions 105 x 130 x 68mm | ||
Leakage Current 7.9 mA | ||
Resistance 5mΩ | ||
Standards Met UL 1283 | ||
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
Approvals
UL 1283, CSA 22.2 No.8 (construction)
Related links
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- Schurter Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
