Schaffner, FN2410 60 A 250V ac 400Hz, Chassis Mount EMC Filter, Terminal Block 1 Phase
- RS Stock No.:
- 518-6250
- Distrelec Article No.:
- 301-09-631
- Mfr. Part No.:
- FN2410-60-34
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€182.18
(exc. VAT)
€224.08
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 10 December 2026
- Plus 5 unit(s) shipping from 14 January 2027
- Plus 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €182.18 |
| 5 - 9 | €177.08 |
| 10 + | €172.36 |
*price indicative
- RS Stock No.:
- 518-6250
- Distrelec Article No.:
- 301-09-631
- Mfr. Part No.:
- FN2410-60-34
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | EMC Filter | |
| Maximum Current | 60A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Series | FN2410 | |
| Operating Frequency | 400Hz | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4mA | |
| Maximum Operating Temperature | 100°C | |
| Depth | 115mm | |
| Length | 218mm | |
| Height | 100mm | |
| Power Loss | 5.5W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type EMC Filter | ||
Maximum Current 60A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Series FN2410 | ||
Operating Frequency 400Hz | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4mA | ||
Maximum Operating Temperature 100°C | ||
Depth 115mm | ||
Length 218mm | ||
Height 100mm | ||
Power Loss 5.5W | ||
Standards/Approvals No | ||
FN2410 Series
For applications with high interference levels
Current ratings up to 100A
Approvals
UL1283, CSA22.2 No.8 1986
Standards
EN 133 200
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 1 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
