Deltron, IHF 70A 277 V, 480 V 60Hz, Flange Mount EMI Filter, Stud, Single Phase
- RS Stock No.:
- 761-5716
- Mfr. Part No.:
- IHF470
- Manufacturer:
- Deltron
Bulk discount available
Subtotal (1 unit)*
€368.32
(exc. VAT)
€453.03
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €368.32 |
| 2 - 4 | €353.60 |
| 5 + | €335.17 |
*price indicative
- RS Stock No.:
- 761-5716
- Mfr. Part No.:
- IHF470
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Maximum Current Rating | 70A | |
| Maximum Voltage Rating | 277 V, 480 V | |
| Mounting Type | Flange Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | IHF | |
| Operating Frequency | 60Hz | |
| Length | 238mm | |
| Depth | 186mm | |
| Height | 85mm | |
| Dimensions | 238 x 186 x 85mm | |
| Leakage Current | 3.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 520µΩ | |
| Power Loss | 2.5W | |
| Standards Met | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Maximum Current Rating 70A | ||
Maximum Voltage Rating 277 V, 480 V | ||
Mounting Type Flange Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series IHF | ||
Operating Frequency 60Hz | ||
Length 238mm | ||
Depth 186mm | ||
Height 85mm | ||
Dimensions 238 x 186 x 85mm | ||
Leakage Current 3.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 520µΩ | ||
Power Loss 2.5W | ||
Standards Met EN 60939 | ||
- COO (Country of Origin):
- GB
Roxburgh IHF Series
Roxburgh IHF series single phase filters offer medium performance and low leakage. Suitable for a wide range of industrial motor applications.
Related links
- Deltron Flange Mount EMI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
