Schurter, FMBB NEO 10A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 782-4106
- Mfr. Part No.:
- 5500.2603.01
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 23 December 2025
- Plus 100 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.30 |
| 5 - 9 | €25.39 |
| 10 - 24 | €23.78 |
| 25 - 49 | €22.39 |
| 50 + | €20.75 |
*price indicative
- RS Stock No.:
- 782-4106
- Mfr. Part No.:
- 5500.2603.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | FMBB NEO | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 90mm | |
| Depth | 51mm | |
| Height | 31mm | |
| Capacitance | 4.7 nF, 470nF | |
| Dimensions | 90 x 51 x 31mm | |
| Inductance | 800 μH | |
| Leakage Current | > 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 12.9mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 2.6W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series FMBB NEO | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 90mm | ||
Depth 51mm | ||
Height 31mm | ||
Capacitance 4.7 nF, 470nF | ||
Dimensions 90 x 51 x 31mm | ||
Inductance 800 μH | ||
Leakage Current > 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 12.9mΩ | ||
Standards Met UL 1283 | ||
Power Loss 2.6W | ||
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter, Tab
- Schurter Screw Mount RFI Filter Single Phase
