TE Connectivity, Corcom EMC 30A 250 V ac, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 782-8675
- Mfr. Part No.:
- 30EMC6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€88.71
(exc. VAT)
€109.11
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €88.71 |
| 25 - 49 | €78.24 |
| 50 - 99 | €74.34 |
| 100 - 199 | €70.61 |
| 200 + | €67.07 |
*price indicative
- RS Stock No.:
- 782-8675
- Mfr. Part No.:
- 30EMC6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | Corcom EMC | |
| Length | 153.7mm | |
| Depth | 55.4mm | |
| Dimensions | 153.7 x 79.2 x 55.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom EMC | ||
Length 153.7mm | ||
Depth 55.4mm | ||
Dimensions 153.7 x 79.2 x 55.4mm | ||
Corcom EMC Series Compact Dual Stage RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
