Cosel, SNA 6A ±50 V dc, Panel Mount RFI Filter, Screw

Bulk discount available

Subtotal (1 unit)*

€24.95

(exc. VAT)

€30.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€24.95
10 - 24€23.71
25 - 49€22.51
50 - 99€21.38
100 +€20.74

*price indicative

RS Stock No.:
845-6921
Mfr. Part No.:
SNA-06-223
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Maximum Current Rating

6A

Maximum Voltage Rating

±50 V dc

Mounting Type

Panel Mount

Termination Style

Screw

Number of Stages

Single Stage

Series

SNA

Length

117mm

Depth

52mm

Height

35mm

Capacitance

22nF

Dimensions

117 x 52 x 35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Resistance

50MΩ

Standards Met

EN60950-1

RoHS Status: Exempt

COO (Country of Origin):
JP

Cosel – SNA Series (1-6A)


The SNA series has been designed as a ripple noise attenuation type filter for switch mode power supplies (Vdc). They are most suited to applications utilising an analogue circuit.

Features:
±50 Vdc
Best filter for switch mode power supplies of analogue circuits (ex. power supply filter for an operational amplifier)
DIN rail installation type (Optional)

Standards

UL60950-1, C-UL(CSA60950-1), EN60950-1


Noise Filter - Cosel

Related links